The JFM31U12-0190W is a right angle RJ-45/USB I/O connector with two ports and a through hole mounting style. It has a terminal pitch of 2 and features female connectors on both RJ-45 and USB interfaces. The connector operates within a temperature range of -0 to 70°C. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45/USB |
| Gender | F/F |
| Number of Contacts | 4/13 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |