The JFM38C1N-0138-4F is a right-angle, through-hole connector with 64 contacts and a terminal pitch of 1.27mm. It features integrated magnetics and a maximum current rating of 1.5A. This RJ-45 connector operates within a temperature range of 0 to 70 degrees Celsius. It is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 64 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 96 |
| Number of Ports | 8 |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |