The JM37115-K001 is an 8-contact right-angle modular jack from Foxconn. It features a terminal pitch of 1.02mm and is designed for through hole mounting. The jack operates within a temperature range of -30°C to 85°C. This modular jack is suitable for use in various applications.
Foxconn JM37115-K001 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn JM37115-K001 to view detailed technical specifications.
No datasheet is available for this part.