Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray
Foxconn JM37127-K001-4F technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 16 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn JM37127-K001-4F to view detailed technical specifications.
No datasheet is available for this part.