Conn Telephone/Telecom F 4 POS 1.02mm RA SMD 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |