The JM94425-TA2 is a 4-contact right-angle modular jack from Foxconn. It features a surface mount package and operates over a temperature range of -30°C to 85°C. This modular jack has a terminal pitch of 1.02mm and a body orientation of right angle. It is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4/4 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 2 |