Conn SMA RCP 0Hz to 12.4GHz 50Ohm Solder RA Thru-Hole Gold Tray
Foxconn KF53108-8R01-4Y technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn KF53108-8R01-4Y to view detailed technical specifications.
No datasheet is available for this part.