Conn KM F 6GHz SMD Gold T/R
Foxconn KMC1001-F01-TR technical specifications.
| Type | KM |
| Gender | F |
| Mounting | Surface Mount |
| Operating Frequency | 6GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.