The LD1107F-S33T5 is a 7-contact SATA surface mount connector with a terminal pitch of 1.27mm and a maximum voltage rating of 250V. It has a right-angle body orientation and is designed for surface mount applications. The connector is rated for operation between -55°C and 105°C. It features a solder termination method and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |