Conn Mini-SAS RCP 36 POS Solder RA Thru-Hole/SMD 36 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | Mini-SAS |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |