Circular DIN Connector, 8 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE
Foxconn MH11041-D6-4F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Manufacturer Series | MH |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.