The MH11041-H3S6-4F is a commercial-grade, 4-pin female backplane connector designed for board-to-board and mezzanine applications. It features a right angle mounting style and a thermoplastic insulator material. The connector has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a signal current of 1 amp and can withstand a dielectric withstanding voltage of 750VAC. The connector is manufactured by Foxconn and is compliant with lead-free standards.
Foxconn MH11041-H3S6-4F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MH |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Plating Thickness | FLASH |
| Contact Finish Termination | GOLD FLASH |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.