Thrml Mgmt Access CPU Retention Module Plastic Carton
Checking distributor stock and pricing after the page loads.
Foxconn PT41050-1101 technical specifications.
| Type | CPU Retention Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.