Conn BGA Socket SKT 479 POS Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | BGA Socket |
| Gender | SKT |
| Number of Contacts | 479 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |