Conn PGA Socket SKT 603 POS 1.27mm Solder ST SMD Tray
Checking distributor stock and pricing after the page loads.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 603 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |