The QP7315D-H340-TR is a PCMCIA socket with 15 contacts, a 0.8mm terminal pitch, and a straight body orientation. It features a solder termination method and is designed for surface mount applications. The socket operates within a temperature range of -20 to 60°C.
Foxconn QP7315D-H340-TR technical specifications.
| Type | PCMCIA |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
Download the complete datasheet for Foxconn QP7315D-H340-TR to view detailed technical specifications.
No datasheet is available for this part.