
This surface mount header features 220 male contacts with a rated current of 0.5A and a dielectric withstanding voltage of 200VAC. It operates within a temperature range of -40°C to 85°C and has a plating thickness of 6u. The header is made from liquid crystal polymer (LCP) with a black insulator color and is available in a commercial reliability rating. It is suitable for use in a variety of applications and is compliant with halogen-free and lead-free standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 220 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 6u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |