This 30-pin male header has a rated current of 0.5A and a dielectric withstanding voltage of 500VDC. It operates within a temperature range of -40°C to 80°C and has a termination type of surface mount. The insulator material is liquid crystal polymer (LCP) and the contact finish termination is tin/lead over nickel. It meets UL flammability code 94V-0 and is manufactured with a lead-free process.
Foxconn QT8A0301-2011-8F technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 30 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QT8A |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.