Conn Rectangular RCP 22 POS 0.55mm RA SMD
Foxconn QV51223-A02-TR technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 22 |
| Contact Gender | FEMALE |
| Manufacturer Series | QV |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (50) OVER NICKEL (50) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.