Conn Rectangular RCP 26 POS 0.5mm RA SMD
Foxconn QV51263-A02-TR technical specifications.
| Type | Rectangular |
| Contact Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 0.5mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 65°C |
| Mounting | Surface Mount |
No datasheet is available for this part.