Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Plug, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 2 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1+1 |
| Plating Thickness | 30u |
| Number Of Connectors | TWO |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |