Conn RJ-45/USB F/F 6/8 POS 2.03mm RA Thru-Hole 3 Port
Checking distributor stock and pricing after the page loads.
| Type | RJ-45/USB |
| Gender | F/F |
| Number of Contacts | 6/8 |
| Terminal Pitch | 2.03mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |