This right angle through hole connector features 8 contacts on each RJ-45 and USB port, with a terminal pitch of 1.27mm. It has a mounting orientation of right angle and is designed for through hole mounting. The operating temperature range is from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45/USB |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 3 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |