Foxconn UB11123-M7-4F technical specifications.
| Type | USB Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn UB11123-M7-4F to view detailed technical specifications.
No datasheet is available for this part.