The UF31603-S2 is a surface mount IEEE 1394 connector with a right angle body orientation and six contacts. It has a terminal pitch of 2mm and is designed for surface mount applications. The connector operates between -55°C and 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | IEEE 1394 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Ports | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |