Conn IEEE 1394/USB F/F 6/8 POS 2mm RA Thru-Hole 3 Port
Checking distributor stock and pricing after the page loads.
| Type | IEEE 1394/USB |
| Gender | F/F |
| Number of Contacts | 6/8 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 3 |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |