The UF31613-GFB6-4F is a 14-contact I/O connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 2/2 and a termination method of solder. The connector has a maximum current rating of 1.5/1 and operates between -55°C and 85°C. It is designed for use in IEEE 1394/USB applications and has a number of ports of 1/2.
Checking distributor stock and pricing after the page loads.
| Type | IEEE 1394/USB |
| Number of Contacts | 14 |
| Terminal Pitch | 2/2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1/2 |
| Max Current Rating | 1.5/1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |