Conn IEEE 1394 F 6 POS 2mm RA Thru-Hole 1Port
Checking distributor stock and pricing after the page loads.
| Type | IEEE 1394 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |