PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE
Foxconn WK21923-S6P-7F technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | WK |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.