This SIM card socket features 8 contacts, a right angle body orientation, and a through hole mounting style. It is rated for operation between -50 and 85 degrees Celsius. The socket is designed for use with SIM cards and has a terminal pitch of 2.54mm. The termination method is solder, and the maximum current rating is 0.5 amps.
Foxconn WM11413-P2-W technical specifications.
| Type | SIM Card |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
Download the complete datasheet for Foxconn WM11413-P2-W to view detailed technical specifications.
No datasheet is available for this part.