This SPST switch features a straight lever actuator and a quick connect termination style. It has a maximum current rating of 1 ampere at 250 volts AC and an electrical life of 100,000 operations at UL conditions. The switch can operate in temperatures ranging from -40 to 85 degrees Celsius. It is designed for screw mount applications.
ZF Electronics KWCDSBBG technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Straight Lever |
| Max Current Rating | 1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.04N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KWCDSBBG to view detailed technical specifications.
No datasheet is available for this part.