The LP2951-30DRGR is a 3V linear voltage regulator from Texas Instruments. It operates from an input voltage range of 3.4V to 30V and provides a maximum output current of 100mA. The device is packaged in a SON package and is RoHS compliant. The LP2951-30DRGR has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments LP2951-30DRGR technical specifications.
| Accuracy | 1.4% |
| Package/Case | SON |
| Dropout Voltage | 380mV |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.03V |
| Min Output Voltage | 2.97V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2951-30DRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.