
The PM0805G-1R8J-RC is a shielded fixed inductor from Bourns with a package case of 0805 and a maximum DC current of 30mA. It has a self-resonant frequency of 55MHz and a Q factor of 45. The inductor is RoHS compliant and available in a package quantity of 3000, packaged in tape and reel. It measures 0.5mm in height, 2mm in length, and 1.25mm in width.
Bourns PM0805G-1R8J-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 1.8uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-1R8J-RC to view detailed technical specifications.
No datasheet is available for this part.
