
The PM0805G-220M-RC is a shielded fixed inductor from Bourns with a package type of 0805 and a series of PM0805G. It has a maximum DC current rating of 30mA and a self resonant frequency of 16MHz. The inductor is RoHS compliant and available in a package quantity of 2000. It measures 2mm in length, 1.25mm in width, and 0.5mm in height.
Bourns PM0805G-220M-RC technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 22uH |
| Length | 2mm |
| Max DC Current | 30mA |
| Package Quantity | 2000 |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16MHz |
| Series | PM0805G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PM0805G-220M-RC to view detailed technical specifications.
No datasheet is available for this part.