Yageo's SLM0709-150K-V-HF is a 15uH wirewound inductor with a 10% tolerance and unshielded protection style. It features a radial lead style and a maximum DC current rating of 1.7A. The inductor has a maximum DC resistance of 0.056 ohms and is tested at a frequency of 1KHz. It measures 7.7mm in product diameter and 9.5mm in height.
Yageo SLM0709-150K-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Max DC Resistance | 0.056Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0709-150K-V-HF to view detailed technical specifications.
No datasheet is available for this part.