This through-hole wirewound inductor from Yageo features a 3.3 microhenry inductance with a 20% tolerance and is tested at 1KHz. It has a maximum DC current rating of 3.6 amps and a maximum DC resistance of 0.018 ohms. The inductor is unshielded and has a radial lead style. It measures 9.5mm in height and 7.7mm in product diameter.
Yageo SLM0709-3R3M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.6A |
| Max DC Resistance | 0.018Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0709-3R3M-V-HF to view detailed technical specifications.
No datasheet is available for this part.