Sign in to ask questions about the Free2move F2M01C1-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M01C1-100 technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 48mm |
| Logic Function | Transceiver |
| Packaging | Bulk |
| Sensitivity | -85dBm |
| Series | F2M01C1 |
| Thickness | 19mm |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M01C1-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
