Sign in to ask questions about the Free2move F2M02GLA-S01-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M02GLA-S01-K technical specifications.
| Package/Case | Module |
| Frequency | 2.4GHz |
| Interface | UART |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M02GLA-S01-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
