
This 2.4GHz USB UART module operates at a data rate of 723.2Kbps and features a sensitivity of -85dBm. It is designed for surface mount applications and is packaged in a module format. The module is lead free and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a cut tape packaging format with dimensions of 24mm in length and 13mm in width.
Sign in to ask questions about the Free2move F2M03AC2-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M03AC2-101 technical specifications.
| Package/Case | Module |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -85dBm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M03AC2-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
