
This 2.4GHz RF module features a data rate of 723.2Kbps and supports USB and UART interfaces. It operates within a temperature range of -40°C to 85°C and is compliant with lead-free standards. The module is packaged in a surface-mount package with a length of 24mm and a width of 13mm.
Sign in to ask questions about the Free2move F2M03AC2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M03AC2-103 technical specifications.
| Package/Case | Module |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -85dBm |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M03AC2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
