
The F2M03C1-101 is a USB UART bridge module with a data rate of 723.2Kbps and a frequency of 2.4GHz. It features a lead-free package and is designed for surface mount applications. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a cut tape packaging format with a sensitivity of -90dBm.
Sign in to ask questions about the Free2move F2M03C1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M03C1-101 technical specifications.
| Package/Case | Module |
| Data Rate | 723.2Kbps |
| Frequency | 2.4GHz |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -90dBm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M03C1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
