
The F2M03GX-S01 is a 2.4GHz RF transceiver from Free2move, designed for high-speed data transmission. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device supports data rates of up to 3Mbps and features interfaces for I2C, SPI, and UART communication. It can receive signals with a sensitivity of -89dBm and transmit at currents of up to 250mA.
Sign in to ask questions about the Free2move F2M03GX-S01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Free2move F2M03GX-S01 technical specifications.
| Package/Case | Module |
| Current - Receiving | 38mA |
| Current - Transmitting | 250mA |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensitivity | -89dBm |
| RoHS | Compliant |
Download the complete datasheet for Free2move F2M03GX-S01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
