The F2M03GXA-S01-R2A is a surface mount RF transceiver module from Free2move. It operates over a frequency range of 2.4GHz and supports data rates of up to 3Mbps. The module is available in a module package and is packaged in cut tape quantities of 500. It is sensitive to a signal level of -89dBm and has an operating temperature range of -40°C to 85°C.
Free2move F2M03GXA-S01-R2A technical specifications.
| Package/Case | Module |
| Data Rate | 3Mbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Sensitivity | -89dBm |
| RoHS | Compliant |
No datasheet is available for this part.