8-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32.8 MHz. Operates within an industrial temperature range of -40°C to 105°C, with a nominal supply voltage of 5V (4.5V to 5.5V). This 64-terminal device, housed in a 14mm x 14mm PQFP-64 package, offers 44 I/O lines, PWM channels, and an integrated ADC.
Freescale Semiconductor 68HC908MR16VFU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.2 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor 68HC908MR16VFU to view detailed technical specifications.
No datasheet is available for this part.