Broadband RF power transistor for applications from 136-520 MHz. Delivers 70 W of output power at a 12.5 V supply voltage. Features a maximum operating temperature of 225°C, ensuring reliable performance in demanding environments.
Freescale Semiconductor AFT05MP075NR1 technical specifications.
| Max Operating Temperature | 225 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor AFT05MP075NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.