Airfast Wideband RF Power LDMOS Transistor, 764-941 MHz, 31 W, 13.6 V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor AFT09MS031NR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor AFT09MS031NR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.