QorIQ Qonverge SoC, 800MHz StarCore DSP, 800MHz e500 CPU, MAPLE-B2F accelerator, IFC, DDR3, 0-105C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor BSC9131NLN1HHHB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor BSC9131NLN1HHHB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 520 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B520 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.97 |
| Supply Voltage-Max | 1.05 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 3A991.A.1 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor BSC9131NLN1HHHB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.