The DSP56002PV66 is a 144-pin quad flatpack digital signal processor from Freescale Semiconductor. It operates within a supply voltage range of 4.5 to 5.5 volts and has a maximum clock frequency of 66 MHz. The device features a 24-bit external data bus and a 16-bit address bus. It is designed for use in digital signal processing applications.
Sign in to ask questions about the Freescale Semiconductor DSP56002PV66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor DSP56002PV66 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 66 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 16 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56002PV66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.