The DSP56301AG80 is a 24-bit digital signal processor from Freescale Semiconductor. It operates within a temperature range of -40°C to 100°C and is available in a 208-pin QFP package. The device requires a supply voltage between 3V and 3.6V and can handle clock frequencies up to 80 MHz. It features a 24-bit external data bus and a 24-bit address bus, making it suitable for various digital signal processing applications.
Freescale Semiconductor DSP56301AG80 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 24 |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56301AG80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.