The DSP56303VL100 is a 196-pin BGA digital signal processor from Freescale Semiconductor. It operates at a supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. The processor has a maximum clock frequency of 100 MHz and supports a 24-bit data bus with an external data bus width of 24 bits and an address bus width of 18 bits.
Sign in to ask questions about the Freescale Semiconductor DSP56303VL100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor DSP56303VL100 technical specifications.
| Number of Terminals | 196 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Pin Count | 196 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 18 |
| Bit Size | 24 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor DSP56303VL100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.